Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No0402-2-250WCopy
Manufacturer Standard Lead Time2 weeks
Order Code5126857
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$429.540 |
| 3+ | NT$408.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$429.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No0402-2-250WCopy
Manufacturer Standard Lead Time2 weeks
Order Code5126857
FinishWhite Moulded
No. of Gangs2
Power Rating250W
Switch TypePro Elec Dimmer Switches
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Finish
White Moulded
Power Rating
250W
Product Range
-
No. of Gangs
2
Switch Type
Pro Elec Dimmer Switches
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141
