Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No53112640 + 52103030Copy
Manufacturer Standard Lead Time9 weeks
Order Code1821200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,569.110 |
| 5+ | NT$3,324.980 |
| 10+ | NT$3,047.610 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$3,569.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 53112640 + 52103030 is a Cable Gland and Locknut made of nickel plated brass body, insert polyamide sealing. It is suitable for cables and wires with and without inner sheath, continuing the cable screen to another connection and low resistance screen contact, optimal EMC protection.
- High conductive, flexible EMC contact for clamping of various screen diameters
- Few operation steps easy to assemble
- -30 to 100°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mining, Oil & Gas, Test & Measurement, Automation & Process Control, Automotive, Communications & Networking, Industrial
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
16.5mm
Gland Colour
Metallic - Nickel Finish
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
