Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-MD6LCopy
Manufacturer Standard Lead Time20 weeks
Order Code2838296
Product RangeMD
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,624.540 |
| 5+ | NT$3,381.290 |
| 10+ | NT$3,105.230 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
NT$3,624.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-MD6LCopy
Manufacturer Standard Lead Time20 weeks
Order Code2838296
Product RangeMD
Technical Datasheet
External Height - Metric64mm
External Width - Metric72mm
Length - Metric2m
External Height - Imperial2.52"
External Width - Imperial2.84"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeMD
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP-MD6L from Pro-Power is a pack of five 64mm H x 72mm W x 2m L slotted wall wiring duct bases with solid covers. Constructed of grey high-impact, warp-proof PVC that is self-extinguishing with a UL 94V-0 flammability rating.
- Five 64mm H x 72mm W x 2m L wiring duct bases complete with covers
- Grey high impact, warp-proof PVC
- Self-extinguishing, UL 94V-0 flammability rating
- 8mm wide parallel slots on both sidewalls
- Pre-drilled mounting holes in base
- Maximum service temperature of 85°C; UL test up to 50°C
- UL recognized E97527, CSA certified LR82854, VDE approved, CE compliant
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing
Technical Specifications
External Height - Metric
64mm
Length - Metric
2m
External Width - Imperial
2.84"
Raceway / Duct Colour
Grey
Product Range
MD
External Width - Metric
72mm
External Height - Imperial
2.52"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
