Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoRWSW-03 25MCopy
Manufacturer Standard Lead Time2 weeks
Order Code5126966
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$118.890 |
| 5+ | NT$112.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$118.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWSW-03 25MCopy
Manufacturer Standard Lead Time2 weeks
Order Code5126966
External Diameter - Imperial0.12"
External Diameter - Metric3mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.06"
Bundle Dia Max - Imperial0.39"
Bundle Dia Min - Metric1.5mm
Bundle Dia Max - Metric10mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.12"
Wrap Material
Polyethylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.06"
Bundle Dia Min - Metric
1.5mm
Product Range
-
External Diameter - Metric
3mm
Wrap Colour
Natural
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
0.39"
Bundle Dia Max - Metric
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218
