Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG04066Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3761696 |
| Your Part Number |
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$407.200 |
| 10+ | NT$354.970 |
| 25+ | NT$321.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$407.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG04066Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3761696 |
| Connector Type A | HDMI A Plug |
| Connector Type B | Micro HDMI D Plug |
| Cable Length - Imperial | 2.46ft |
| Cable Length - Metric | 0.75m |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Gold plated contacts
- ABS connector heads
- Suitable for 3D and digital TV interconnects
- Ultra-flexible cable allows easy bending for connections in tight spaces
- 1080p @ 60Hz
- Version 1.4
Technical Specifications
| Connector Type A | HDMI A Plug |
|---|---|
| Cable Length - Imperial | 2.46ft |
| Jacket Colour | Black |
| SVHC | To Be Advised |
| Connector Type B | Micro HDMI D Plug |
|---|---|
| Cable Length - Metric | 0.75m |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
