Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | RW1-001 BCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 5127007 |
| Your Part Number |
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37.400 |
| 10+ | NT$30.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$37.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | RW1-001 BCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 5127007 |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Flanged Jack |
| Coaxial Termination | Crimp |
| Impedance | - |
| Coaxial Cable Type | RG59/U |
| Contact Material | Brass |
| Contact Plating | Nickel Plated Contacts |
| Frequency Max | - |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG59/U |
| Contact Plating | Nickel Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Flanged Jack |
|---|---|
| Impedance | - |
| Contact Material | Brass |
| Frequency Max | - |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
