Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120053101Copy
Manufacturer Standard Lead Time13 weeks
Order Code4460844
Product RangeHan Q Series
Your Part Number
1,009 In Stock
Need more?
1,009 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$436.530 |
| 20+ | NT$422.920 |
| 50+ | NT$408.660 |
| 100+ | NT$391.490 |
| 250+ | NT$372.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$436.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120053101Copy
Manufacturer Standard Lead Time13 weeks
Order Code4460844
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Heavy Duty Connector TypeModule
Rectangular Shell Size3A
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Q Series
Rectangular Shell Size
3A
Current Rating
16A
Heavy Duty Connector Type
Module
Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09120053101
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381
