Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07145-SP072Copy
Manufacturer Standard Lead Time20 weeks
Order Code3771583
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$166.580 |
| 10+ | NT$141.950 |
| 25+ | NT$132.230 |
| 50+ | NT$128.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$166.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07145-SP072Copy
Manufacturer Standard Lead Time20 weeks
Order Code3771583
Connector to ConnectorNEMA 5-15P to 45° Fan Receptacle
Current Rating10A
Product Range-
Cable Length - Imperial72"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to 45° Fan Receptacle
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
10A
Cable Length - Imperial
72"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066407
