Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No212013-01Copy
Manufacturer Standard Lead Time33 weeks
Order Code2717461
Your Part Number
17 In Stock
Need more?
17 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$359.190 |
| 5+ | NT$335.280 |
| 10+ | NT$311.690 |
| 25+ | NT$295.020 |
| 50+ | NT$283.070 |
| 100+ | NT$271.430 |
| 250+ | NT$257.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$359.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No212013-01Copy
Manufacturer Standard Lead Time33 weeks
Order Code2717461
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Current Rating13A
Jacket ColourBlack
Product Range-
Cable Length - Imperial7.5ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Jacket Colour
Black
Cable Length - Imperial
7.5ft
Current Rating
13A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 212013-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
