Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 312126-01Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 2717454 |
| Your Part Number |
250 In Stock
Need more?
250 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 250+ | NT$322.780 |
Price for:Each
Minimum: 250
Multiple: 250
NT$80,695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 312126-01Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 2717454 |
| Connector to Connector | NEMA 5-15P to IEC 60320 C13 |
| Cable Length - Metric | 3.7m |
| Current Rating | 10A |
| Voltage Rating | 125VAC |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | NEMA 5-15P to IEC 60320 C13 |
|---|---|
| Current Rating | 10A |
| SVHC | No SVHC (25-Jun-2025) |
| Cable Length - Metric | 3.7m |
|---|---|
| Voltage Rating | 125VAC |
Technical Docs (1)
Alternatives for 312126-01
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .350633 |
