Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No313003-01Copy
Manufacturer Standard Lead Time33 weeks
Order Code2717557
Your Part Number
21 In Stock
Need more?
21 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$279.360 |
| 5+ | NT$260.880 |
| 10+ | NT$242.410 |
| 25+ | NT$229.130 |
| 50+ | NT$221.670 |
| 100+ | NT$214.540 |
| 250+ | NT$205.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$279.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No313003-01Copy
Manufacturer Standard Lead Time33 weeks
Order Code2717557
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
Current Rating
10A
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166108
