Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 364012-01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 3771440 |
| Your Part Number |
59 In Stock
Need more?
59 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$274.510 |
| 5+ | NT$259.260 |
| 10+ | NT$242.070 |
| 25+ | NT$226.810 |
| 50+ | NT$217.080 |
| 100+ | NT$205.070 |
| 250+ | NT$195.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$274.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 364012-01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 3771440 |
| Current Rating | 2.5A |
| Voltage Rating | 250V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Current Rating | 2.5A |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Voltage Rating | 250V |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .175543 |
