Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No369004-E01Copy
Manufacturer Standard Lead Time19 weeks
Order Code3771312
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$548.530 |
| 5+ | NT$512.670 |
| 10+ | NT$476.820 |
| 25+ | NT$451.340 |
| 50+ | NT$440.020 |
| 100+ | NT$428.690 |
| 250+ | NT$411.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$548.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No369004-E01Copy
Manufacturer Standard Lead Time19 weeks
Order Code3771312
Connector to ConnectorBS 1363A Plug to Free End
Cable Length - Metric2.5m
Current Rating16A
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
BS 1363A Plug to Free End
Current Rating
16A
Product Range
-
Cable Length - Metric
2.5m
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35653
