Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 374009-01Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2717349 |
| Your Part Number |
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$292.350 |
| 5+ | NT$276.030 |
| 10+ | NT$257.480 |
| 25+ | NT$241.490 |
| 50+ | NT$230.940 |
| 100+ | NT$218.460 |
| 250+ | NT$207.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$292.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 374009-01Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2717349 |
| Connector to Connector | Mains Plug, Australia to IEC 60320 C13 |
| Current Rating | 10A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | Mains Plug, Australia to IEC 60320 C13 |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Current Rating | 10A |
|---|
Technical Docs (1)
Alternatives for 374009-01
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09072 |
