Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 739W-X2/32-ACopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3771443 |
| Product Range | 739W Series |
| Your Part Number |
64 In Stock
Need more?
64 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$62.630 |
| 10+ | NT$56.140 |
| 25+ | NT$51.920 |
| 50+ | NT$48.350 |
| 100+ | NT$45.110 |
| 250+ | NT$43.160 |
| 500+ | NT$40.240 |
| 2500+ | NT$37.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$62.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 739W-X2/32-ACopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3771443 |
| Product Range | 739W Series |
| Product Range | 739W Series |
| Voltage Rating | 125VAC |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 739W Series |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Voltage Rating | 125VAC |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
