Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q-722Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3771286 |
| Your Part Number |
58 In Stock
Need more?
58 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$274.120 |
| 5+ | NT$258.760 |
| 10+ | NT$241.490 |
| 25+ | NT$226.460 |
| 50+ | NT$216.540 |
| 100+ | NT$204.710 |
| 250+ | NT$194.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$274.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q-722Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3771286 |
| Connector Type | NEMA 6-15R |
| Connector Type | NEMA 6-15R |
| Connector Colour | Black |
| Connector Body Material | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type | NEMA 6-15R |
|---|---|
| Connector Colour | Black |
| Product Range | - |
| Connector Type | NEMA 6-15R |
|---|---|
| Connector Body Material | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2268 |
