Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RADIOTRONIX |
|---|---|
| Manufacturer Part No | RK-DP1203-433-RCopy |
| Order Code | 1565148 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | RADIOTRONIX |
|---|---|
| Manufacturer Part No | RK-DP1203-433-RCopy |
| Order Code | 1565148 |
| Silicon Manufacturer | Radiotronix |
| Silicon Core Number | Wi.DP1203-433-R |
| Application Sub Type | Embedded Radio Module |
| Kit Contents | 2x Board, Batteries, Cable, CD, Documents |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Silicon Manufacturer | Radiotronix |
|---|---|
| Application Sub Type | Embedded Radio Module |
| Product Range | - |
| Silicon Core Number | Wi.DP1203-433-R |
|---|---|
| Kit Contents | 2x Board, Batteries, Cable, CD, Documents |
| SVHC | To Be Advised |
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.3 |
