Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0947Copy
Manufacturer Standard Lead Time22 weeks
Order Code4132325
Product RangeRaspberry Pi Camera
Your Part Number
71 In Stock
50 more incoming. You can reserve stock now
71 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$985.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$985.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0947Copy
Manufacturer Standard Lead Time22 weeks
Order Code4132325
Product RangeRaspberry Pi Camera
Accessory TypeM12 Camera Lens
Camera Type-
Lens Type27mm Wide Angle Lens
Resolution15MP
For Use WithRaspberry Pi High Quality Camera with M12 Mount
Product RangeRaspberry Pi Camera
Product Overview
The SC0947 is a wide angle lens suitable for use with the Pi high quality camera module (M12).
- 15MP resolution
- F2.5 aperture
- 27mm focal length
- 1/2.3" image format
- 184.6°/140°/102.6° FOV (D/H/V)
- M12 mounting
Technical Specifications
Accessory Type
M12 Camera Lens
Lens Type
27mm Wide Angle Lens
For Use With
Raspberry Pi High Quality Camera with M12 Mount
Camera Type
-
Resolution
15MP
Product Range
Raspberry Pi Camera
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90069100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862
