Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | CWT-7Copy |
| Order Code | 3394654 |
| Product Range | CWT Series |
| Also Known As | 678853-000, CWT-7 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | CWT-7Copy |
| Order Code | 3394654 |
| Product Range | CWT Series |
| Also Known As | 678853-000, CWT-7 |
| Connector Type | Terminator |
| Internal Diameter | 6.8mm |
| Insulator Colour | Transparent |
| Insulator Material | PO (Polyolefin) |
| Insulator Length | 32.5mm |
| Wire Gauge | - |
| Product Range | CWT Series |
| SVHC | To Be Advised |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Connector Type | Terminator |
|---|---|
| Insulator Colour | Transparent |
| Insulator Length | 32.5mm |
| Product Range | CWT Series |
| Internal Diameter | 6.8mm |
|---|---|
| Insulator Material | PO (Polyolefin) |
| Wire Gauge | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000635 |
