register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$11,848.210 |
Product Information
Product Overview
EBC10293 is a 240W USB PD 3.2 EPR evaluation board. The EBC10293 is a 240W half‑wave LLC USB PD 3.2 evaluation board featuring the RRW11011 HWLLC and PFC combo controller in a complete AC‑to‑USB‑C Power Delivery architecture. The GaN‑based switching devices and a PD 3.2 controller enable adjustable output levels from 5V to 48V for EPR‑class USB‑C® evaluation. The board offers a compact, high‑power platform for validating PD behaviour, voltage transitions, and system response under a wide range of load conditions. Typical applications include USB PD 48V EPR multi‑port chargers, notebook PC adapters, TVs and monitors, industrial power tools, E‑bike chargers, home appliances, motor control systems, industrial AC/DC power supplies, and lighting systems.
- High efficiency: 96.5% at 230V AC and 95.2% at 115V AC
- Ultra‑low standby power: below 41mW at 230V AC
- Meets tiny‑load efficiency requirements: input power below 0.3W at 0.15W output
- Native 48V output support with integrated charge pump for VBUS switch control
- Reprogrammable application parameters through the USB Type‑C connector
- Supports USB PD 3.2 EPR
Technical Specifications
Renesas
Power Management
Evaluation Board RRW11011
No SVHC (25-Jun-2025)
RRW11011
Half-Wave LLC and PFC Combo Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
