
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,860.570 |
Product Information
Product Overview
EBC10298 is a 65W, 24V primary‑side regulation GaN‑SiP evaluation board. It is designed to demonstrate high‑accuracy constant‑voltage regulation, high efficiency, and optocoupler‑less operation for industrial and home power applications. The platform showcases ±3% CV performance, low standby power, and stable operation across a wide AC input range. The board features the RRW2111x PSR GaN SiP, which integrates a 700V GaN FET with a digital PSR controller to deliver best‑in‑class power capability, supporting up to 65W. The RRW2111x is optimized to operate with the synchronous rectification (SR) controllers of the iW673 and iW676 (with AVP option) to achieve high efficiency (over 94%) and robust dynamic load behaviour.
- ±3% CV accuracy using patented digital PSR control
- Optocoupler‑less architecture reduces BOM count and improves reliability
- Meets CoC V5 Tier 2 and DOE Level VII efficiency requirements
- Up to 94.2% efficiency at 230V AC and 93.1% at 115V AC (full load)
- Adaptive multi‑mode control (MMC) for high efficiency and low standby power
- Five‑level cable‑drop compensation for output regulation flexibility
- Strong EMI performance and low audible noise
Technical Specifications
Renesas
Power Management
Evaluation Board RRW21111-153
No SVHC (25-Jun-2025)
RRW21111-153
SuperGaN GaN FET, Flyback Controller SIP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
