
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,860.570 |
Product Information
Product Overview
EBC10320 is a 100W, 24V secondary‑side regulation GaN‑SiP evaluation board. It is a 700V GaN‑SiP 24V/100W evaluation board designed to demonstrate the performance of the RRW22101 operating with a generic shunt regulator. This configuration supports a wide range of industrial and consumer power‑supply applications. The RRW22101 is optimized to work with our synchronous rectification (SR) controllers, RRW43010/iW610, to significantly improve efficiency (up to 95%) and meet CoC V5 Tier 2 and DOE Level VII requirements. Power supplies designed with the RRW22101 and a generic shunt regulator can achieve high‑accuracy constant‑voltage regulation (and constant‑current capability when using a third‑party controller), fast dynamic load response, and low system cost. Typical designs using RRW2210x can also meet no‑load power consumption below 75mW.
- Up to 95% efficiency at 230V AC and 93.9% at 115V AC (full load)
- Low no‑load power consumption (<75mW at 230V AC)
- Strong dynamic load response with low electromagnetic interference (EMI) and low audible noise
- Adaptive multi‑mode control (MMC) supporting both DCM and CCM for optimized transformer design
Technical Specifications
Renesas
Power Management
Evaluation Board RRW22101
No SVHC (25-Jun-2025)
RRW22101
SuperGaN GaN FET, Flyback Controller SIP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
