Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7663SCBAZACopy
Order Code9663789
Technical Datasheet
Output TypeAdjustable
No. of Outputs2Outputs
Output Voltage - Nom-
Output Voltage Min1.3V
Output Voltage Max16V
Input Voltage Min1.6V
Input Voltage Max16V
Product Range-
Output Current Max40mA
Max Output Current40mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
16V
Input Voltage Max
16V
Output Current Max
40mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
No. of Outputs
2Outputs
Output Voltage Min
1.3V
Input Voltage Min
1.6V
Product Range
-
Max Output Current
40mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
