Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$9,225.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,225.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3331EVAL1ZCopy
Order Code4908813
Kit Application TypeInterface
Application Sub TypeRS232 / RS485 Transceiver
Silicon ManufacturerRenesas
Silicon Core NumberISL3331
Product Range-
Kit ContentsEvaluation Board ISL3331
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISL3331EVAL1Z is a 3.3V, ±15kV ESD protected, RS-232/RS-485 transceiver evaluation board. The evaluation board provides a quick and easy method for evaluating ISL3331 single port, dual protocol, BiCMOS interface IC. By changing jumper positions, the user can quickly set the board to evaluate any of the ISL3331's many modes and features, and the input states can also be set via jumpers.
- QFN version demonstrates all enhanced features: logic supply pin (VL)
- Three RS-485 speed options - 115kbps/460kbps/20Mbps
- Active low RS-485 Rx enable for simple direction control
- Quick configuration using jumpers
- State of all inputs can be set by jumper positions
- No bs termination resistors, allows RS-232 or RS-485 evaluation
- Simple operation requires only one, 3.3V, power supply
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Renesas
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
RS232 / RS485 Transceiver
Silicon Core Number
ISL3331
Kit Contents
Evaluation Board ISL3331
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
