Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL61861EVAL1ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code4922366
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,323.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,323.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL61861EVAL1ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code4922366
Silicon ManufacturerRenesas
Silicon Core NumberISL61861C
Kit Application TypePower Management
Application Sub TypeUSB Power Controller
Kit ContentsEvaluation Board ISL61861C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISL61861EVAL1Z is an ISL61861C USB port power supply controller evaluation board.
- Operating voltage range from 2.5V to 5V
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Evaluation Board ISL61861C
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ISL61861C
Application Sub Type
USB Power Controller
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
