Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL6522EVAL1Copy |
| Order Code | 4922368 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,450.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,450.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL6522EVAL1Copy |
| Order Code | 4922368 |
| Silicon Manufacturer | Renesas |
| Silicon Core Number | ISL6522 |
| Kit Application Type | Power Management |
| Application Sub Type | Synchronous PWM Controller |
| Kit Contents | Evaluation Board ISL6522 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board ISL6522 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ISL6522 |
|---|---|
| Application Sub Type | Synchronous PWM Controller |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
