Print Page
ISL78224EVKIT2Z
Evaluation Board, ISL78224, Synchronous PWM Controller, Bidirectional, 12V/48V, 4-Phase
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL78224EVKIT2ZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4922369 |
| Your Part Number |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,273.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,273.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL78224EVKIT2ZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4922369 |
| Silicon Manufacturer | Renesas |
| Silicon Core Number | ISL78224 |
| Kit Application Type | Power Management |
| Application Sub Type | Synchronous PWM Controller |
| Kit Contents | Evaluation Board ISL78224, USB to I2C Interface Kit, USB Cable, I2C Cable, GPIO Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ISL78224EVKIT2Z is an evaluation kit for the ISL78224 4-phase 12V/48V bidirectional synchronous PWM controller.
- Supply and clock redundancy for functional safety
- Phase dropping facilitated with a companion FET driver
- Selectable phase dropping and diode emulation for light-load efficiency improvement
- Comprehensive protection with selectable hiccup or latch-off fault responses
- Digitally programmable warning and fault thresholds
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board ISL78224, USB to I2C Interface Kit, USB Cable, I2C Cable, GPIO Cable |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ISL78224 |
|---|---|
| Application Sub Type | Synchronous PWM Controller |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
