
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$7,337.200 |
Product Information
Product Overview
ISL78229EV1Z is an automotive grade (AEC-Q100 Grade 1), 2-phase boost controller evaluation board that simplifies the design of high power boost applications. This device enables simple, modular design for systems requiring power and thermal scalability, and offers a highly robust solution for the most demanding environments. The ISL78229EV1Z board demonstrates the 2-phase synchronous boost operation and PMBus™ functionalities of the ISL78229. It verifies the high efficiency of synchronous boost operation and all the features of the IC including input constant current (CC) control, analogue/digital tracking, diode emulation, phase dropping, PMBus functions, etc. Combined with the Renesas PowerNavigator™ Software as the GUI and the included USB to PMBus adapter (dongle, ISLUSBEVAL1Z), the user can conveniently evaluate the ISL78229's PMBus functionalities, which provides access to a number of useful system control parameters and diagnostic features.
- Input/output voltage withstands 55V DC and 60V transients
- Input average Constant Current (CC) control loop
- PWM and analogue track functions
- Forced PWM operation with negative current limiting
- External synchronization
- Selectable Continuous Conduction Mode(CCM), Diode Emulation(DE) and Phase Dropping(PH-DROP) modes
- Comprehensive protections, selectable hiccup or latch-off fault responses
- I2C/PMBus™ compatible digital interface to control/monitor operation parameters
- Boards can be stacked for parallel operations
- Monitoring test points for key signals
Contents
ISL78229 evaluation board, ZLUSBEVAL3Z adapter, USB cable.
Technical Specifications
Renesas
Power Management
Evaluation Board ISL78229ARZ, ZLUSBEVAL3Z Adapter, USB Cable
AEC-Q100
ISL78229ARZ
Synchronous Boost Controller
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
