Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL78268EVAL1ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code4922381
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,703.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,703.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78268EVAL1ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code4922381
Silicon ManufacturerRenesas
Silicon Core NumberISL78268ARZ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Controller
Kit ContentsEvaluation Board ISL78268ARZ
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISL78268EVAL1Z is an ISL78268 automotive grade synchronous buck controller with the 2-A sourcing/3-A sinking Integrated MOSFET Drivers. The device supports the wide input supply voltage range of 5V to 55V for full operation and protected up to 60V when not switching. The ISL78268EVAL1Z is a fully configured buck converter evaluation board with ISL78268, MOSFETS, an inductor, current sense resistors and other necessary components. The evaluation board has been designed to quickly evaluate the various features and performance of the ISL78268.
- Average output constant current limiting
- Selectable diode emulation mode or forced PWM mode
- Selectable switching clock source: internal or external
- Low shutdown current: IQ <10µA
- Selectable latch-off or hiccup mode fault response
- Comprehensive fault protections: input and output overvoltage protection
- Cycle-by-cycle overcurrent limit (OC1) and protection (OC2)
- Average current overcurrent protection and over-temperature protection
- Monitor test points for key signals
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ISL78268ARZ
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
ISL78268ARZ
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
