Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,196.200 |
Product Information
Product Overview
ISL80121-5EVAL2Z is an 1A ultra-low dropout linear regulator with programmable current limiting evaluation board. The ISL80121-5EVAL2Z evaluation board is used to evaluate the ISL80121-5 low dropout linear regulator. The ISL80121-5 is a low dropout voltage, single output LDO with programmable current limiting. The ISL80121-5 operates from input voltages of 5V to 6V with a nominal output voltage of 5V. Other custom voltage options are available upon request. Suitable for SB devices, telecommunications and networking, medical equipment, instrumentation systems, routers and switchers, gaming applications.
- 1.8% VOUT accuracy guaranteed over line, load and TJ = -40°C to +125°C
- Very low 130mV dropout voltage
- High accuracy current limit programmable up to 1.75A
- Very fast transient response
- 210μVRMS output noise
- Power-good output
- Programmable soft-start
- Over-temperature protection
- Small 10 Ld DFN package
Technical Specifications
Renesas
Power Management - Voltage Regulator
Evaluation Board ISL80121-5
No SVHC (04-Feb-2026)
ISL80121-5
LDO Linear Regulator
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
