Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL8107EVAL2ZCopy |
| Order Code | 4922413 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,861.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,861.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL8107EVAL2ZCopy |
| Order Code | 4922413 |
| Silicon Manufacturer | Renesas |
| Silicon Core Number | ISL8107IRZ |
| Kit Application Type | Power Management |
| Application Sub Type | PWM Controller |
| Kit Contents | Evaluation Board ISL8107IRZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ISL8107EVAL2Z is a evaluation board used to evaluate the performance of the ISL8107 pulse width modulation (PWM) controller. The ISL8107 is a single-phase, non-synchronous buck controller with an integrated high-side MOSFET driver. The controller operates at the internal 1.192V reference voltage, has a tolerance of ±1% over the industrial temperature range. The PWM controller drives an external high-side N-channel MOSFET in a non-synchronous buck converter topology. Additionally, the ISL8107 features input voltage feed-forward compensation and overcurrent protection.
- Single-phase PWM controller with wide VIN range evaluation board
- Input voltage range from 18V to 75V
- Output voltage is 12V
- Typical output voltage ripple is 30mV
- Continuous load current max is 5A
- 200KHz switching frequency
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board ISL8107IRZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ISL8107IRZ |
|---|---|
| Application Sub Type | PWM Controller |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
