Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL85403EVAL2ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code4922431
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,123.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,123.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL85403EVAL2ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code4922431
Silicon ManufacturerRenesas
Silicon Core NumberISL85403IRZ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck / Boost-Buck Controller
Kit ContentsEvaluation Board ISL85403IRZ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISL85403EVAL2Z is a buck-boost evaluation board that allows for quick evaluation of the ISL85403 synchronous buck or buck-boost controller in a non inverting buck-boost configuration. It is a cost-effective solution for low-power, wide input voltage range point-of-load (POL) applications where both step-up and step-down voltage capabilities are required.
- Input voltage (VIN) range from 8V to 40V
- Output voltage (VOUT) is 12V
- Max output current (IOUT-MAX) is 1A
- Switching frequency is 500kHz
- Output ripple is 360mV at 1A load
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ISL85403IRZ
Automotive Qualification Standard
-
Silicon Core Number
ISL85403IRZ
Application Sub Type
Synchronous Buck / Boost-Buck Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
