Print Page
ISL85415FRZ-T7A
DC/DC Buck (Step Down) Regulator, Adjustable, 3V to 36V In, 600mV to 34V/500mA Out, 2MHz, DFN-12
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL85415FRZ-T7ACopy |
| Order Code | Re-Reel2983651RL Cut Tape2983651 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL85415FRZ-T7ACopy |
| Order Code | Re-Reel2983651RL Cut Tape2983651 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3V |
| Input Voltage Max | 36V |
| Output Current | 500mA |
| Max Output Current | 500mA |
| IC Case / Package | DFN |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 34V |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (12-Jan-2017) |
| DC / DC Converter IC Case | DFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| Max Output Current | 500mA |
| No. of Pins | 12Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 34V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (12-Jan-2017) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Output Current | 500mA |
| IC Case / Package | DFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | DFN |
| Switching Frequency | 2MHz |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000833 |
