Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR9A08G046L48GBG#AC0Copy
Order Code5124043
Product RangeRZ Family, RZ/G Series, RZ/G3L Group Microprocessors
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,313.500 |
| 5+ | NT$1,209.100 |
| 10+ | NT$1,095.430 |
| 25+ | NT$1,020.270 |
| 50+ | NT$999.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,313.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A08G046L48GBG#AC0Copy
Order Code5124043
Product RangeRZ Family, RZ/G Series, RZ/G3L Group Microprocessors
Product RangeRZ Family, RZ/G Series, RZ/G3L Group Microprocessors
No. of CPU Cores6Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins368Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.2GHz
No. of I/O's-
Data Bus Width64 bit, 32 bit
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MPU SeriesRZ/G
MPU FamilyRZ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RZ Family, RZ/G Series, RZ/G3L Group Microprocessors
Program Memory Size
-
No. of Pins
368Pins
Supply Voltage Max
-
Interfaces
CAN, Ethernet, I2C, I3C, PCIe, SCI, SPI, UART, USB
Data Bus Width
64 bit, 32 bit
Operating Temperature Min
-
Qualification
-
MPU Family
RZ
No. of CPU Cores
6Cores
IC Case / Package
LFBGA
Supply Voltage Min
-
Operating Frequency Max
1.2GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
-
MPU Series
RZ/G
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
