Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRRW43110-430Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4861282RL
Cut Tape4861282
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$19.450 | NT$19.45 |
| Total Price | NT$19.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$19.450 |
| 10+ | NT$16.890 |
| 100+ | NT$15.250 |
| 500+ | NT$13.520 |
| 1000+ | NT$12.190 |
| 2500+ | NT$11.320 |
| 5000+ | NT$10.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRRW43110-430Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4861282RL
Cut Tape4861282
IC FunctionSynchronous Rectifier Controller
Supply Voltage Min3V
Supply Voltage Max-
IC Package TypeSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Synchronous Rectifier Controller
Supply Voltage Max
-
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
