Print Page
RTP100E1P2G1FL-DSC-TR
Gallium Nitride (GaN) Transistor, 100 V, 133 A, 1600 µohm, 27 nC, FCLGA, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTP100E1P2G1FL-DSC-TRCopy
Order Code5142785
Product RangeREXGAN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$156.200 |
| 10+ | NT$84.080 |
| 100+ | NT$77.130 |
| 500+ | NT$74.450 |
| 1000+ | NT$72.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$156.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTP100E1P2G1FL-DSC-TRCopy
Order Code5142785
Product RangeREXGAN Series
Drain Source Voltage Vds100V
Continuous Drain Current Id133A
Drain Source On State Resistance1600µohm
Typical Gate Charge27nC
Transistor Case StyleFCLGA
Transistor MountingSurface Mount
No. of Pins9Pins
Product RangeREXGAN Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1600µohm
Transistor Case Style
FCLGA
No. of Pins
9Pins
Qualification
-
Continuous Drain Current Id
133A
Typical Gate Charge
27nC
Transistor Mounting
Surface Mount
Product Range
REXGAN Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
