Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-9S8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4849956
Product RangeTRAP Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,155.020 |
| 5+ | NT$8,106.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,155.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-9S8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4849956
Product RangeTRAP Series
Remote Control TypeReceiver & Transmitter
No. of Channels8 Channel
Frequency918MHz
Range10km
Product RangeTRAP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
918MHz
Product Range
TRAP Series
No. of Channels
8 Channel
Range
10km
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
