Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRTQ2106-50GCP-QACopy
Manufacturer Standard Lead Time17 weeks
Order Code3104252
Your Part Number
295 In Stock
Need more?
295 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$355.020 |
| 10+ | NT$264.170 |
| 25+ | NT$246.070 |
| 50+ | NT$232.280 |
| 100+ | NT$219.690 |
| 250+ | NT$211.100 |
| 500+ | NT$205.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$355.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRTQ2106-50GCP-QACopy
Manufacturer Standard Lead Time17 weeks
Order Code3104252
Output TypeFixed
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max36V
Max Output Current3A
Output Current3A
IC Case / PackageTSSOP-EP
No. of Pins14Pins
Output Voltage - Nom28V
Output Voltage Nom28V
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
DC / DC Converter IC CaseTSSOP-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.1MHz
Technical Specifications
Output Type
Fixed
Input Voltage Min
3V
Max Output Current
3A
IC Case / Package
TSSOP-EP
Output Voltage - Nom
28V
Operating Temperature Max
125°C
Qualification
AEC-Q100
DC / DC Converter IC Case
TSSOP-EP
Switching Frequency
2.1MHz
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Output Current
3A
No. of Pins
14Pins
Output Voltage Nom
28V
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
