Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No37005316Copy
Manufacturer Standard Lead Time5 weeks
Order Code4412875
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,954.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,954.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No37005316Copy
Manufacturer Standard Lead Time5 weeks
Order Code4412875
Enclosure TypeIndustrial
Enclosure MaterialStainless Steel
External Height - Metric500mm
External Width - Metric300mm
External Depth - Metric167mm
IP RatingIP66
Body ColourNatural
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial11.81"
External Depth - Imperial6.57"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
500mm
External Depth - Metric
167mm
Body Colour
Natural
External Height - Imperial
19.69"
External Depth - Imperial
6.57"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Stainless Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
-
Configurable
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.7
