Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoAW-KHSCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$24,487.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24,487.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAW-KHSCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860708
Accessory TypeClamp Sealing Mechanism
For Use WithRotronic WP-40 / WP-40TH 40mm Sample Holders
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AW-KHS is a clamp sealing mechanism for use with WP-40/WP-40TH. In the case of very dry or very moist samples additional mechanical sealing of the AW measurement probe and sample holder may be necessary to prevent external conditions influencing the sample.
- 1100g weight
Technical Specifications
Accessory Type
Clamp Sealing Mechanism
Product Range
-
For Use With
Rotronic WP-40 / WP-40TH 40mm Sample Holders
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
