Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHC2-IM105-EXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4841506
Product RangeHygroFlex5-EX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$88,875.660 |
| 5+ | NT$77,766.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$88,875.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHC2-IM105-EXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4841506
Product RangeHygroFlex5-EX Series
Sensor Output TypeAnalogue - 4mA to 20mA
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Sensing Accuracy-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeHygroFlex5-EX Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue - 4mA to 20mA
Supply Voltage Min
10VDC
Sensing Accuracy
-
Operating Temperature Min
-40°C
Product Range
HygroFlex5-EX Series
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
28VDC
Sensor Mounting
Cable
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69
