0
0 ItemsNT$0.00

Proven in the Field. Powered by Data. Engineered by TE.

Together, Driving the Future of Intelligent Agriculture

Discover how incorporating smart agriculture technologies into equipment design, sensor networks, and IoT platforms can drive greater efficiency, sustainability, and productivity across farming operations.

While challenges like high initial investment, technical integration, and complex data management persist, having the right partners makes all the difference. Premier Farnell and TE Connectivity are committed to supporting you with innovative, sustainable connector and sensor solutions designed for advanced applications such as autonomous machinery and robotic harvesting.

Featured Products

enetSEAL+ Connectors

enetSEAL+ Connectors

The enetSEAL+ connector portfolio offers robust wire-to-wire and wire-to-board connections, designed to perform reliably in harsh conditions. Ideal for multifunction displays, telematics units, infotainment modules, advanced driver assistance systems (ADAS), and media access controllers, enetSEAL+ products ensure dependable connectivity. They are particularly effective for connecting external cameras and sensing modules to enhance operator awareness and safety, utilizing single-pair Ethernet differential signal transmission communication protocols.

AMPSEAL 16 Connectors with Coaxial Terminal

AMPSEAL 16 Connectors with Coaxial Terminal

AMPSEAL 16 connectors with coaxial terminals are designed to deliver analog signal and digital data transmission within heavy-duty commercial and industrial vehicles. This rugged four-position coaxial connector combines our sealed AMPSEAL 16 housing technology with our robust MATE-AX automotive coax terminals. It meets GMSL2 requirements and provides performance up to 6GHz.

AMPSEAL 16 Connectors

AMPSEAL 16 Connectors

AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. These connectors are sealed to offer rugged reliability and prevent moisture and dirt from contaminating connections. The connector design can reduce installation time as the receptacle and pin housings come fully assembled in a one-piece design.

Heavy Duty Sealed Connector Series with MATEnet Inserts

Heavy Duty Sealed Connector Series with MATEnet Inserts

Heavy Duty Sealed Connector Series with MATEnet inserts is a rugged, heavy-duty Ethernet connector solution for data and power transmission, ideal for use in harsh conditions. It offers flexibility, as you can implement multiple hybrid interfaces - combining single pair Ethernet plus power and scalability by using unshielded or shielded twisted pair cable. These connectors support 100 Mbps through 1 Gbps speeds and are compliant with industry standard protocol 100BASE-T1 and 1000BASE-T1.

Timer Interconnection System

Timer Interconnection System

The comprehensive range of Timer contacts consists of a flat receptacle (open front-end geometry), which mates with a flat tab in an oblique condition while maintaining a stable contact geometry. The 2-piece receptacle contact design has four contact springs, which are independent of each other allowing for electrical and mechanical properties to be separated and provides a stainless-steel jacket for support and protection during harness assembly and handling, while providing higher contact retention in the housing. Timer connectors are available as receptacle and tab housings for free-hanging coupling in wiring harnesses as well as group connections.

FX29 Compact Compression Load Cell

FX29 Compact Compression Load Cell

The FX29 is a compact compression load cell from TE Connectivity (TE) that offers exceptional price-to-performance in a robust sensor package with a millivolt, analog, or digital output signal.

IoT Wireless Pressure Sensors (65XXN / 69XXN)

IoT Wireless Pressure Sensors (65XXN / 69XXN)

TE Connectivity’s (TE) 6xxxN series brings practical innovation to industrial monitoring. Utilizing both Bluetooth® Low Energy and LoRaWAN® technology, these compact sensors fit seamlessly into tight spaces and diverse environments. Their ability to handle a wide pressure range streamlines system integration, enabling the consolidation of multiple sensors and simplifying system integration. Designed for tailored monitoring, the 6xxxN series boasts a long-lasting battery, reducing maintenance frequency and downtime. Safety is paramount, especially when operating in hazardous or high-risk environments.

Electric Vehicle Single Wall Tubing (EVSW)

Electric Vehicle Single Wall Tubing (EVSW)

The new EVSW tubing from TE meets the unique challenges of EV applications, delivering a heat shrink tube specifically designed for use to insulate and protect conductive components and cables to ensure operational steadfastness and reliability.

External Vehicle Antennas and Embedded Antennas

External Vehicle Antennas and Embedded Antennas

TE's broad portfolio of antennas includes products designed for cellular, GNSS, RFID, IoT, DAS, and more. These antennas are available in standard and custom designs and engineered for use in cars, heavy-transport vehicles including rail, and a wide variety of personal electronics, including mobile device and wearable technology. These antennas offer high-quality transmission for a wide variety of frequencies including, but not limited to Bluetooth, WLAN, and ZigBee.

TE Connectivity Agriculture ICT

Discover how integrating Smart Agriculture Technologies into equipment design, Sensor Systems, and Internet of Things (IoT) Solutions.

Videos

Heavy Duty Sealed Connectors

AMPSEAL 16 Connectors

enetSEAL+ Connectors

Trade Account