Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$480.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$480.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030399
Order Code4060363
Silicon ManufacturerEaton Bussmann
Add-On-Card & Module TypeUPS Module
For Use WithRaspberry Pi Pico Boards
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core NumberETA6003
Silicon Family Name-
Kit ContentsUPS Module
Product Overview
Pico-UPS-A is a dedicated UPS (Uninterruptible Power Supply) module designed for Raspberry Pi Pico. It incorporates Li-ion battery switching charger with power path management, and voltage/current monitoring chip, allows monitoring the battery operating status via I2C bus.
- Standard Raspberry Pi Pico header, supports Raspberry Pi Pico series boards
- Incorporates Li-ion battery switching charger with dynamic power path management, power supply
- I2C bus communication, monitoring the battery voltage, current, power
- Multi battery protection circuits
- On-board recharging indicator, power indicator, and battery warning indicator
- Comes with development resources and manual (Raspberry Pi Pico C/C++ and MicroPython examples)
Notes
Note: Battery not included.
Technical Specifications
Silicon Manufacturer
Eaton Bussmann
For Use With
Raspberry Pi Pico Boards
Core Sub-Architecture
-
Silicon Core Number
ETA6003
Kit Contents
UPS Module
Add-On-Card & Module Type
UPS Module
Core Architecture
-
Product Range
-
Silicon Family Name
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044