Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1502B.TCTCopy
Manufacturer Standard Lead Time28 weeks
Order Code4336946
Your Part Number
1,204 In Stock
Need more?
1,204 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$47.220 |
| 10+ | NT$23.190 |
| 100+ | NT$19.250 |
| 500+ | NT$15.440 |
| 1000+ | NT$12.010 |
| 5000+ | NT$11.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$47.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1502B.TCTCopy
Manufacturer Standard Lead Time28 weeks
Order Code4336946
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleSC-75
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd200W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
3Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
-
Diode Case Style
SC-75
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
