Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT40I-AD1B-R2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4751923
Product RangeSHT4xI-Digital Series
Your Part Number
2,490 In Stock
Need more?
2,490 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$72.990 |
| 10+ | NT$65.620 |
| 50+ | NT$63.060 |
| 100+ | NT$60.500 |
| 250+ | NT$57.780 |
| 500+ | NT$55.060 |
| 1000+ | NT$52.820 |
| 2500+ | NT$51.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$72.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT40I-AD1B-R2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4751923
Product RangeSHT4xI-Digital Series
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 1.8% RH
Temperature Accuracy± 0.2°C
RH Response Time4s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product RangeSHT4xI-Digital Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.2°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
SVHC
No SVHC (10-Jun-2022)
Humidity Accuracy
± 1.8% RH
RH Response Time
4s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.3V
Product Range
SHT4xI-Digital Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083735
