Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT41I-AD1B-R2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4751924
Product RangeSHT4xA Series
Your Part Number
1,440 In Stock
Need more?
1,440 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$102.080 |
| 10+ | NT$92.470 |
| 25+ | NT$90.550 |
| 50+ | NT$88.630 |
| 100+ | NT$84.470 |
| 250+ | NT$80.150 |
| 500+ | NT$75.830 |
| 1000+ | NT$72.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$102.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT41I-AD1B-R2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4751924
Product RangeSHT4xA Series
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 1.8% RH
Temperature Accuracy± 0.2°C
RH Response Time4s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product RangeSHT4xA Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.2°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
SVHC
No SVHC (12-Jan-2017)
Humidity Accuracy
± 1.8% RH
RH Response Time
4s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.3V
Product Range
SHT4xA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084188
