Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSTS30-DIS-B2.5KSCopy
Manufacturer Standard Lead Time11 weeks
Order Code4759791
Product RangeSTS3x-DIS Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$76.450 |
| 50+ | NT$67.810 |
| 100+ | NT$61.740 |
| 250+ | NT$55.660 |
| 500+ | NT$49.260 |
| 1000+ | NT$42.860 |
| 2500+ | NT$39.350 |
| 5000+ | NT$37.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$76.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTS30-DIS-B2.5KSCopy
Manufacturer Standard Lead Time11 weeks
Order Code4759791
Product RangeSTS3x-DIS Series
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 0.2°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleDFN
Sensor Case / PackageDFN
No. of Pins8Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSTS3x-DIS Series
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
IC Output Type
Digital
Accuracy
± 0.2°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
DFN
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
DFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
STS3x-DIS Series
MSL
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
