Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSTS35-DIS-B2.5KSCopy
Manufacturer Standard Lead Time10 weeks
Order Code4759787
Product RangeSTS3x-DIS Series
Your Part Number
2,450 In Stock
Need more?
2,450 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$66.210 |
| 10+ | NT$60.100 |
| 50+ | NT$59.810 |
| 100+ | NT$56.380 |
| 250+ | NT$51.500 |
| 500+ | NT$47.410 |
| 1000+ | NT$44.960 |
| 2500+ | NT$43.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$66.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTS35-DIS-B2.5KSCopy
Manufacturer Standard Lead Time10 weeks
Order Code4759787
Product RangeSTS3x-DIS Series
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 0.1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageDFN
Sensor Case StyleDFN
No. of Pins8Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSTS3x-DIS Series
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 0.1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
DFN
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
DFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
STS3x-DIS Series
MSL
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
