Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoTMS22E-PKH360Copy
Manufacturer Standard Lead Time6 weeks
Order Code4411899
Product RangeTMS22 Series
Also Known As1123685
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,068.010 |
| 5+ | NT$5,880.140 |
| 10+ | NT$5,762.540 |
| 25+ | NT$5,644.940 |
| 50+ | NT$5,527.340 |
| 100+ | NT$5,409.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,068.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTMS22E-PKH360Copy
Manufacturer Standard Lead Time6 weeks
Order Code4411899
Product RangeTMS22 Series
Also Known As1123685
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Beam Angle360°
Output Current20mA
Output Voltage-
Product RangeTMS22 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
30V
Output Current
20mA
Product Range
TMS22 Series
Supply Voltage DC Min
12V
Beam Angle
360°
Output Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
