Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,291.790 |
| 5+ | NT$7,066.040 |
| 10+ | NT$6,924.720 |
| 25+ | NT$6,783.400 |
| 50+ | NT$6,642.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,291.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT2F-P150Copy
Manufacturer Standard Lead Time6 weeks
Order Code4390037
Product RangeW2 Series
Also Known As6030580
Technical Datasheet
Sensing Range Max34mm
Sensor Output TypePNP
Sensing MethodEnergetic, Proximity
Product RangeW2 Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max24V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
34mm
Sensing Method
Energetic, Proximity
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
W2 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045

